SMC Replacement Filter, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 622-812
- Mfr. Part No.:
- AMD-EL90D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€395.09
(exc. VAT)
€485.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.09 |
*price indicative
- RS Stock No.:
- 622-812
- Mfr. Part No.:
- AMD-EL90D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Filter element specifically designed for the Micro Mist Separator series. It is integral to achieving high air cleanliness by effectively separating and removing fine oil mist, carbon, and dust particles from compressed air, making it suitable for applications requiring precision and purity.
Removes fine oil mist and particles
Contributes to high air purity
Essential for precision pneumatic systems
Related links
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter
- SMC Replacement Filter, 0.1 MPa to
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 1/4 Water Separator, 0.05 MPa to 1 Mpa
