SMC Replacement Filter, 0.1 MPa to
- RS Stock No.:
- 622-823
- Mfr. Part No.:
- AMJ-EL5000
- Manufacturer:
- SMC
Subtotal (1 unit)*
€74.80
(exc. VAT)
€92.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.80 |
*price indicative
- RS Stock No.:
- 622-823
- Mfr. Part No.:
- AMJ-EL5000
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Series | AMJ | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Series AMJ | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Drain separator for vacuum is designed to efficiently remove water droplets from compressed air systems. Constructed with durable materials, it effectively eliminates moisture that can compromise performance in vacuum pumps and ejectors. This separator ensures that over 90% of droplets are successfully captured, safeguarding equipment and extending its lifespan. A built-in drain cock allows for convenient manual discharge, while the easy-to-replace element simplifies maintenance. With its robust yet compact design, it operates effectively without significant pressure drop, maintaining optimal performance even under challenging conditions.
Integrated drain cock for straightforward manual discharge
High efficiency with up to 90% water drop removal
Compact design that fits easily into existing systems
Durable construction ensures longevity even in harsh environments
Quick and easy element replacement to minimize downtime
Related links
- SMC Replacement Filter, 0.1 MPa to
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter Element for AMJ3000
- SMC Mist Separator 0.1 MPa to
- SMC 200L/min Pneumatic Separator, 0.1 MPa to 1 Mpa
