SMC Replacement Filter, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 622-820
- Mfr. Part No.:
- AMH-EL650
- Manufacturer:
- SMC
Subtotal (1 unit)*
€238.18
(exc. VAT)
€292.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.18 |
*price indicative
- RS Stock No.:
- 622-820
- Mfr. Part No.:
- AMH-EL650
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| Series | AMH | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | ISO 1179-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
Series AMH | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals ISO 1179-1 | ||
- COO (Country of Origin):
- JP
The SMC Replacement element for the micro mist separators. This high-precision element, combined with a pre-filter, is capable of separating and eliminating aerosol state oil mist as well as removing carbon or dust particles larger than 0.01 micrometers from compressed air, ensuring superior air purity.
Eliminates aerosol state oil mist
Combines pre-filtration for high purity
Related links
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.05 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 5m³/h Replacement Filter Element, 0.05 MPa to 1 Mpa
- SMC Replacement Filter, 0.1 MPa to
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 1/4 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 3/8 Water Separator, 0.05 MPa to 1 Mpa
