SMC 25L/s 44198 in Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 232-8620
- Mfr. Part No.:
- AM350C-F04D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€176.45
(exc. VAT)
€217.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.45 |
*price indicative
- RS Stock No.:
- 232-8620
- Mfr. Part No.:
- AM350C-F04D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 44198 in | |
| Maximum Flow Rate | 25L/s | |
| Sub Type | Mist Separator | |
| Filtration Size | 0.3μm | |
| Series | AM | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Overall Width | 90mm | |
| Standards/Approvals | No | |
| Overall Height | 204mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 44198 in | ||
Maximum Flow Rate 25L/s | ||
Sub Type Mist Separator | ||
Filtration Size 0.3μm | ||
Series AM | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Overall Width 90mm | ||
Standards/Approvals No | ||
Overall Height 204mm | ||
Bowl Material Polycarbonate | ||
The SMC AM mist separator has G1/2 port size and it has rugged aluminium housing. These coalescing filter are nominally rated at 0.3 micron for an initial stage of oil removal after a particulate filter.
Optional element life indicator
Particulate filtration, oil mist separation
Height and mass reduced by up to 40%
Ambient and fluid temperature 5 to 60°C
Related links
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC 1500 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15 MPa to 1.5 Mpa
- SMC 200L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa
- SMC 3.33L/s 1/8 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 200L/min Pneumatic Separator, 0.1 MPa to 1 Mpa
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
