SMC 3.33L/s 1/8 in Mist Separator, 0.01 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 232-8621
- Mfr. Part No.:
- AME150C-F01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€69.85
(exc. VAT)
€85.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.85 |
*price indicative
- RS Stock No.:
- 232-8621
- Mfr. Part No.:
- AME150C-F01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in | |
| Product Type | Mist Separator | |
| Maximum Flow Rate | 3.33L/s | |
| Sub Type | Mist Separator | |
| Filtration Size | 0.01μm | |
| Series | AME | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | No | |
| Overall Width | 90mm | |
| Overall Height | 204mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in | ||
Product Type Mist Separator | ||
Maximum Flow Rate 3.33L/s | ||
Sub Type Mist Separator | ||
Filtration Size 0.01μm | ||
Series AME | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals No | ||
Overall Width 90mm | ||
Overall Height 204mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC AME series separates and absorbs aerosol state fine oil particles in compressed air and changes the oil lubricating compressed air to oil-free equivalent air. It should be applied for filtration of compressed air requiring high cleanliness for coating lines, compressed air for clean rooms and compressed air for equipment necessary to avoid oils
Indicates the filter element life by a colour change
Nominal filtration rating 0.01 μm
Maximum 0.01 mg/m3 oil mist density at outlet
Related links
- SMC 120L/min 1/8 in Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 450L/min 3/8 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 5.5L/s 1/4 in Mist Separator, 0.3 μm filtration 1 Mpa
- SMC G 1/8 Mist Separator 0.05 MPa to 1 Mpa
- SMC 1/4 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 200 L/min G 1/8 Mist Separator 0.05MPa to 1 MPa, 1.5 MPa
- SMC 200L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa
- SMC 120L/min 1/4 in Mist Separator 0.05 MPa to 1.5 Mpa
