SMC 12.5 L/s 3/8 in Pneumatic Separator, 0.3 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8042
- Mfr. Part No.:
- AM250C-F03D-H
- Manufacturer:
- SMC
Subtotal (1 unit)*
€169.96
(exc. VAT)
€209.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.96 |
*price indicative
- RS Stock No.:
- 254-8042
- Mfr. Part No.:
- AM250C-F03D-H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 3/8 in | |
| Sub Type | Mist Separator | |
| Maximum Flow Rate | 12.5L/s | |
| Connection Thread Standard | G | |
| Filtration Size | 0.3μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Overall Height | 172mm | |
| Standards/Approvals | No | |
| Overall Width | 76mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 3/8 in | ||
Sub Type Mist Separator | ||
Maximum Flow Rate 12.5L/s | ||
Connection Thread Standard G | ||
Filtration Size 0.3μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Overall Height 172mm | ||
Standards/Approvals No | ||
Overall Width 76mm | ||
- COO (Country of Origin):
- JP
The SMC legacy series AM mist separator can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or cle
Nominal filtration rating 0.3 μm
Rated flow from 300 to 12000 l/min (ANR)
Filter element service indicator option
Related links
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 12.5 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 12.5 L/s 1/4 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 33.33 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 750 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
