SMC 12.5 L/s 3/8 in Pneumatic Separator, 0.3 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8041
- Mfr. Part No.:
- AM250C-F03D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€134.44
(exc. VAT)
€165.36
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.44 |
*price indicative
- RS Stock No.:
- 254-8041
- Mfr. Part No.:
- AM250C-F03D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 12.5L/s | |
| Sub Type | Mist Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 0.3μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 76mm | |
| Standards/Approvals | No | |
| Overall Height | 172mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 12.5L/s | ||
Sub Type Mist Separator | ||
Connection Thread Standard G | ||
Filtration Size 0.3μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Overall Width 76mm | ||
Standards/Approvals No | ||
Overall Height 172mm | ||
- COO (Country of Origin):
- JP
The SMC legacy series AM mist separator can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or cle
Rated flow(ANR) 750
Port size 1/4, 3/8
Mass 0.55 kg
Related links
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 12.5 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 12.5 L/s 1/4 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
