SMC 8.33 L/s 3/8 in Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8084
- Mfr. Part No.:
- AME250C-F03B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€76.63
(exc. VAT)
€94.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.63 |
*price indicative
- RS Stock No.:
- 254-8084
- Mfr. Part No.:
- AME250C-F03B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 3/8 in | |
| Maximum Flow Rate | 8.33L/s | |
| Sub Type | Mist Separator | |
| Filtration Size | 0.01μm | |
| Connection Thread Standard | G | |
| Series | AME | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Overall Height | 121mm | |
| Overall Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 3/8 in | ||
Maximum Flow Rate 8.33L/s | ||
Sub Type Mist Separator | ||
Filtration Size 0.01μm | ||
Connection Thread Standard G | ||
Series AME | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Overall Height 121mm | ||
Overall Width 80mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC water separator can remove water droplets in compressed air. Use this product in cases where water must be avoided, but not so dry as when an air dryer is used. Through the adoption of an element that is exclusively used for removing water droplet
Max. operating pressure 1.0 Map
Glass fibre material
Related links
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 8.33 L/s 3/4 in Pneumatic Separator, -1 bar to 15 bar
- SMC 8.33 L/s 1 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 12.5 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
