SMC 8.33 L/s 1 mm Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS Stock No.:
- 254-8129
- Mfr. Part No.:
- AMJ5000-F10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€245.63
(exc. VAT)
€302.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.63 |
*price indicative
- RS Stock No.:
- 254-8129
- Mfr. Part No.:
- AMJ5000-F10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1 mm | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 8.33L/s | |
| Sub Type | Drain Separator for Vacuum | |
| Connection Thread Standard | G | |
| Filtration Size | 5μm | |
| Series | AMJ | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Overall Width | 90mm | |
| Standards/Approvals | No | |
| Overall Height | 284mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1 mm | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 8.33L/s | ||
Sub Type Drain Separator for Vacuum | ||
Connection Thread Standard G | ||
Filtration Size 5μm | ||
Series AMJ | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Overall Width 90mm | ||
Standards/Approvals No | ||
Overall Height 284mm | ||
- COO (Country of Origin):
- JP
The SMC drain separator is effective for removing water droplets from the air sucked into vacuum pumps and ejectors. Over 90% of droplets can be removed through the use of a special water droplet removing element. The provision of a drain cock makes it po
No drop in pressure
Related links
- SMC 8.33 L/s 3/4 in Pneumatic Separator, -1 bar to 15 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator 0.5 bar to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator, 0.5 bar to 10 bar
- SMC 200 L/s 2 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 100 L/s 1.5 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 100 L/s 1.5 mm Pneumatic Separator 0.5 bar to 10 bar
