SMC 36.66 L/s 3/4 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS Stock No.:
- 254-8113
- Mfr. Part No.:
- AMG450C-F06C
- Manufacturer:
- SMC
Subtotal (1 unit)*
€337.51
(exc. VAT)
€415.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.51 |
*price indicative
- RS Stock No.:
- 254-8113
- Mfr. Part No.:
- AMG450C-F06C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/4 in | |
| Product Type | Pneumatic Separator | |
| Sub Type | Separator | |
| Maximum Flow Rate | 36.66L/s | |
| Filtration Size | 5μm | |
| Connection Thread Standard | G | |
| Series | AMG | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | No | |
| Overall Width | 106mm | |
| Overall Height | 225mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/4 in | ||
Product Type Pneumatic Separator | ||
Sub Type Separator | ||
Maximum Flow Rate 36.66L/s | ||
Filtration Size 5μm | ||
Connection Thread Standard G | ||
Series AMG | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals No | ||
Overall Width 106mm | ||
Overall Height 225mm | ||
- COO (Country of Origin):
- JP
The SMC AMG series water separator is installed on the air pressure line to remove water drops from compressed air. Through the adoption of an element that is exclusively used for removing water droplets and the ample housing interior space, a 99% water
Water removal rate 99%
Max operating pressure 1.0MPa
Fluororubber material
Medium air pressure
Drain guide
IN-OUT reversal direction
Degreasing wash
White Vaseline
Related links
- SMC 36.66 L/s 3/4 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 36.66 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 61.66 L/s 3/4 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 33.33 L/s 3/4 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 25 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
