SMC 36.66 L/s 1/2 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS Stock No.:
- 254-8049
- Mfr. Part No.:
- AM450C-F04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€240.87
(exc. VAT)
€296.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.87 |
*price indicative
- RS Stock No.:
- 254-8049
- Mfr. Part No.:
- AM450C-F04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 36.66L/s | |
| Sub Type | Mist Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 5μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Width | 106mm | |
| Overall Height | 225mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 36.66L/s | ||
Sub Type Mist Separator | ||
Connection Thread Standard G | ||
Filtration Size 5μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.1MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Width 106mm | ||
Overall Height 225mm | ||
- COO (Country of Origin):
- JP
The SMC legacy series AM mist separator can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or cle
Particulate filtration
Modular connection capable AM150C - 550C
Optional element life indicator
Related links
- SMC 36.66 L/s 3/4 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 36.66 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 5 L/s 1/2 in Pneumatic Separator, -1 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
