SMC 2200 L/min Pneumatic Separator, 3 μm filtration, 0.05 MPa to 1 Mpa
- RS Stock No.:
- 281-5794
- Mfr. Part No.:
- AM-EL450
- Manufacturer:
- SMC
Subtotal (1 unit)*
€35.50
(exc. VAT)
€43.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.50 |
*price indicative
- RS Stock No.:
- 281-5794
- Mfr. Part No.:
- AM-EL450
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 2200L/min | |
| Filtration Size | 3μm | |
| Series | AM | |
| Seal Material | Flouro Rubber | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Resin | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 2200L/min | ||
Filtration Size 3μm | ||
Series AM | ||
Seal Material Flouro Rubber | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Resin | ||
- COO (Country of Origin):
- JP
The SMC Separator which is Compressed Air Cleaning Filter used For water, solid or oil Separation and Deodorization.
Maximum operating pressure is 1.0 Mpa
Compact and lightweight.
Related links
- SMC 2200 L/min G 3/4 Pneumatic Separator, 0.1 MPa to 1.5 Mpa
- SMC 1500L/min 1/4 in NPT Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 200L/min Pneumatic Separator, 0.1 MPa to 1 Mpa
- SMC Replacement Filter 0.05 MPa to 1 Mpa
- SMC 1100L/min G 3/8 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
- SMC G 1/4 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 25L/s 44198 in Pneumatic Separator 0.05 MPa to 1 Mpa
