SMC 240L/min G 3/8 Mist Separator, 0.01 μm filtration, 0.1 MPa to 1.5 Mpa
- RS Stock No.:
- 783-1933
- Mfr. Part No.:
- AFD30-F03D-A
- Manufacturer:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€91.80
(exc. VAT)
€112.91
(inc. VAT)
- RS Stock No.:
- 783-1933
- Mfr. Part No.:
- AFD30-F03D-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mist Separator | |
| Port Size | G 3/8 | |
| Maximum Flow Rate | 240L/min | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AFD | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mist Separator | ||
Port Size G 3/8 | ||
Maximum Flow Rate 240L/min | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AFD | ||
Maximum Operating Pressure 1.5 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
Modular Micro Mist Separator AFD20 - AFD40
Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.
Simple and interchangeable mounting
Lightweight design
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Note
Transparent bowl is for body size 30 and over
Related links
- SMC 240L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 240L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 240L/min G 1/4 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 450L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 1100L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 450L/min G 3/8 Mist Separator 0.05 MPa to 1 Mpa
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 100 bar

