SMC 450L/min G 3/8 Mist Separator, 0.3 μm filtration, 0.1 MPa to 1.5 Mpa
- RS Stock No.:
- 783-2034
- Mfr. Part No.:
- AFM30-F03D-A
- Manufacturer:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€89.95
(exc. VAT)
€110.64
(inc. VAT)
- RS Stock No.:
- 783-2034
- Mfr. Part No.:
- AFM30-F03D-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mist Separator | |
| Port Size | G 3/8 | |
| Maximum Flow Rate | 450L/min | |
| Filtration Size | 0.3μm | |
| Connection Thread Standard | G | |
| Series | AFM | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mist Separator | ||
Port Size G 3/8 | ||
Maximum Flow Rate 450L/min | ||
Filtration Size 0.3μm | ||
Connection Thread Standard G | ||
Series AFM | ||
Maximum Operating Pressure 1.5 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
Modular Mist Separator AFM20 - AFM40
Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.
Lightweight
Interchangeable for mounting
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Note
Transparent bowl is for body size 30 and over
Related links
- SMC 450L/min G 3/8 Mist Separator 0.05 MPa to 1 Mpa
- SMC 450L/min G 1/4 Mist Separator 0.05 MPa to 1 Mpa
- SMC 1100L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 240L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 450L/min 3/8 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 240L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 100 bar

