SMC 1000 L/min Rc 3/8 Pneumatic Separator, 0.01μm filtration, 0.05MPa to 1 MPa

Unavailable
RS will no longer stock this product.
RS Stock No.:
792-7630
Mfr. Part No.:
AME350C-03
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

Rc 3/8

Typical Flow

1000 L/min

Filtration Size

0.01µm

Manufacturer Series

AME

Typical Flow Rated At

0.7MPa

Element Material

Glass Fibre

Port Connection Thread Size

3/8 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Port Connection Thread Standard

Rc

Minimum Operating Pressure

0.05MPa

COO (Country of Origin):
JP

Related links