SMC 300 L/min 1/4 in NPT Pneumatic Separator, 0.05 MPa to 1.5 Mpa

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€145.55

(exc. VAT)

€179.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€145.55-
5 +€139.724%

*price indicative

RS Stock No.:
826-8169
Mfr. Part No.:
AMG150C-N02BC
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

Port Size

1/4 in NPT

Maximum Flow Rate

300L/min

Connection Thread Standard

NPT

Series

AMG

Seal Material

Flouro Rubber

Maximum Operating Pressure

1.5 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Minimum Operating Pressure

0.05MPa

Standards/Approvals

No

SMC ¼ in. –1 in. AMG Series


Minimum operating pressure 1.5 bar

Will remove 99.9% of water droplets from an airline system

Automatic drain

Element is resistant to clogging

Modular unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy