SMC 300 L/min G 1/4 Mist Separator, 0.1 MPa to 1.5 Mpa
- RS Stock No.:
- 715-0717
- Mfr. Part No.:
- AM150C-F02D-T
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€124.08
(exc. VAT)
€152.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €124.08 | - |
| 5 + | €116.77 | 5% |
*price indicative
- RS Stock No.:
- 715-0717
- Mfr. Part No.:
- AM150C-F02D-T
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mist Separator | |
| Port Size | G 1/4 | |
| Maximum Flow Rate | 300L/min | |
| Connection Thread Standard | G | |
| Series | AM | |
| Seal Material | Flouro Rubber | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | No | |
| Bowl Material | Resin | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mist Separator | ||
Port Size G 1/4 | ||
Maximum Flow Rate 300L/min | ||
Connection Thread Standard G | ||
Series AM | ||
Seal Material Flouro Rubber | ||
Maximum Operating Pressure 1.5 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals No | ||
Bowl Material Resin | ||
- COO (Country of Origin):
- JP
AM 0.3 micron Mist Separator
Used in collaboration with other air preparation elements such as water separators and coalescing filters to provide purified air free of contaminates. Mist separators remove dust particles to a size of 0.30 micrometres and oil mist. Able to provide clean air suitable for air tools, general pneumatic systems and when the removal of dust and oil particles is required.
Filtration size 0.3μm (95% particle collection)
Auto drain facility
Minimum operating pressure 0.5 bar
Proof pressure 15 bar
Temperature range 5 to 60°C
Related links
- SMC 300 L/min G 1/4 Pneumatic Separator, 0.1 MPa to 1.5 Mpa
- SMC 300 L/min G 1/2 Pneumatic Separator, 0.1 MPa to 100 bar
- SMC 240L/min G 1/4 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 300 L/min 1/4 in NPT Pneumatic Separator, 0.05 MPa to 1.5 Mpa
- SMC 600L/min G 1/2 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 200 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC AFF series 3 μm 1/4 in 1 Mpa Pneumatic Filter 12000 L/min max with Automatic drain
- SMC 1100L/min G 3/4 Mist Separator 0.05 MPa to 1.5 Mpa
