SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R
- RS Stock No.:
- 456-733
- Mfr. Part No.:
- 2506-004
- Manufacturer:
- SMC
Subtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.74 |
*price indicative
- RS Stock No.:
- 456-733
- Mfr. Part No.:
- 2506-004
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/2 in | |
| Product Type | Pneumatic Silencer | |
| Material | Metal | |
| Series | 25 | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/2 in | ||
Product Type Pneumatic Silencer | ||
Material Metal | ||
Series 25 | ||
Connection Type Threaded | ||
Thread Standard R | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
The SMC Silencer is made of zinc die-cast.
2500M silencer
Related links
- SMC 25 Metal Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC ANA1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Copper Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC SY5000 Resin Pneumatic Silencer 1 MPa Threaded R
