SMC 13 mm Flat Polyurethane Suction Cup ZP13UU
- RS Stock No.:
- 391-981
- Mfr. Part No.:
- ZP13UU
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
€46.90
(exc. VAT)
€57.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €46.90 | €4.69 |
*price indicative
- RS Stock No.:
- 391-981
- Mfr. Part No.:
- ZP13UU
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 13mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 13mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique flat shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of urethane rubber
16 mm pad diameter
Related links
- SMC 13 mm Flat Polyurethane Suction Cup ZPT13CUJ10-06-A10
- SMC 20 mm Flat Polyurethane Suction Cup ZP20UU
- SMC 25 mm Flat Polyurethane Suction Cup ZP25CU
- Festo 60 mm Flat Polyurethane Suction Cup ESS-60-SU M10
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-GT
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-SU
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-EU
- Festo 150 mm Flat Polyurethane Suction Cup ESV-150-SU
