SMC 25 mm Bellow Silicon Rubber Vacuum Pad ZP2-B25JS
- RS Stock No.:
- 894-343
- Mfr. Part No.:
- ZP2-B25JS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€10.76
(exc. VAT)
€13.23
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.76 |
*price indicative
- RS Stock No.:
- 894-343
- Mfr. Part No.:
- ZP2-B25JS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 25mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Series | ZP2 | |
| With Buffer | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 25mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Series ZP2 | ||
With Buffer No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 30 mm Bellow Silicon Rubber Vacuum Pad ZP2-B30MTS
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZP2-T40ZJS-A20 M20 x 1.5
- SMC 25 mm Bellow Silicon Rubber Vacuum Pad ZPR25BS-06-B6 6 mm
- SMC 50 mm Bellow Silicon Rubber Vacuum Pad ZP50HBS
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BGS
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BGS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BS
