SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZP2-T40ZJS-A20 M20 x 1.5
- RS Stock No.:
- 894-353
- Mfr. Part No.:
- ZP2-T40ZJS-A20
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€35.63
(exc. VAT)
€43.82
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.63 |
*price indicative
- RS Stock No.:
- 894-353
- Mfr. Part No.:
- ZP2-T40ZJS-A20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 40mm | |
| Connection Size | M20 x 1.5 | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Connection Type | Metric | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 40mm | ||
Connection Size M20 x 1.5 | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Connection Type Metric | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers an efficient solution for handling various workpieces, designed specifically for applications requiring reliable attachment and stability during processing.
Robust construction
Specialised for use with inclined adsorption surfaces
Related links
- SMC 25 mm Bellow Silicon Rubber Vacuum Pad ZP2-B25JS
- SMC 30 mm Bellow Silicon Rubber Vacuum Pad ZP2-B30MTS
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A6 M6 x 1
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPT40BS-A8 M8 x 1
- SMC 40 mm Bellow Silicon Rubber Vacuum Pad ZPX40HBS-B01-B8 RC 1/8
- SMC 40 mm Bellow Silicon Rubber Vacuum Cup ZP40HBS
- SMC 50 mm Bellow Silicon Rubber Vacuum Pad ZP50HBS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BGS
