SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BN-B01 Rc 1//8
- RS Stock No.:
- 894-396
- Mfr. Part No.:
- ZPT13BN-B01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€17.64
(exc. VAT)
€21.70
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.64 |
*price indicative
- RS Stock No.:
- 894-396
- Mfr. Part No.:
- ZPT13BN-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | Rc 1//8 | |
| Pad Diameter | 13mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size Rc 1//8 | ||
Pad Diameter 13mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BN-B5 M5 x 0.8
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BN-A5 M5 x 0.8
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13CN-B01 RC 1/8
- SMC 100 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX100HBN-B01-B12 RC 1/8
- SMC 100 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX100HBN-B01-B10 RC 1/8
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BNK10-06-A10 6 mm
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR13BNK10-06-A10 6 mm
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BNK10-B5-A10 M5 x 0.8
