SMC 100 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX100HBN-B01-B12 RC 1/8
- RS Stock No.:
- 894-723
- Mfr. Part No.:
- ZPX100HBN-B01-B12
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€47.47
(exc. VAT)
€58.39
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.47 |
*price indicative
- RS Stock No.:
- 894-723
- Mfr. Part No.:
- ZPX100HBN-B01-B12
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 100mm | |
| Connection Size | RC 1/8 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 100mm | ||
Connection Size RC 1/8 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 100 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX100HBN-B01-B10 RC 1/8
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HN-B01-B12 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B12 Rc 1/8
- SMC 125 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX125HN-B01-B12 RC 1/8
- SMC 13 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT13BN-B01 Rc 1//8
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT50BNJ30-B01-A14 Rc 1//8
- SMC 63 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX63HBN-B01-B10 RC 1/8
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BNJ10-B01-A14 M14 x 1
