SMC 10 mm Bellow Nitrile Rubber Suction Cup ZP3-10UMN
- RS Stock No.:
- 894-634
- Mfr. Part No.:
- ZP3-10UMN
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 pack of 10 units)*
€26.75
(exc. VAT)
€32.90
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.75 | €2.675 |
*price indicative
- RS Stock No.:
- 894-634
- Mfr. Part No.:
- ZP3-10UMN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Tube Outside Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 10mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber | ||
Series ZP | ||
With Buffer No | ||
Tube Outside Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC vacuum pad designed for handling and transferring needs, providing versatile configurations suitable for various applications.
Designed to accommodate a wide range of handling and transfer requirements
Heavy-duty construction ensures durability for demanding tasks
Related links
- SMC 10 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-10UMGN
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-16BN
- SMC 13 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-13BN
- SMC 13 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-13BGN
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-16BGN
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T16BNJ3-B5 M5 x 0.8
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T16BN-A5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNJ6-B5 M5 x 0.8
