SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HN-B01-B10 RC 1/8
- RS Stock No.:
- 894-733
- Mfr. Part No.:
- ZPX63HN-B01-B10
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€30.53
(exc. VAT)
€37.55
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.53 |
*price indicative
- RS Stock No.:
- 894-733
- Mfr. Part No.:
- ZPX63HN-B01-B10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | RC 1/8 | |
| Pad Diameter | 63mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZPX | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size RC 1/8 | ||
Pad Diameter 63mm | ||
Product Type Vacuum Pad | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZPX | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed to grip heavy-weight materials or objects with substantial surface areas, enhancing efficiency in various handling tasks.
Lateral vacuum entry available with or without buffer
Constructed from robust materials, including NBR and silicone rubber
Mounting threads with multiple diameter options ensure versatile compatibility
Ideal for handling a wide range of applications
Related links
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HN-B01-B10 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B10 Rc 1/8
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HNJ25-B01-A18 RC 1/8
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT63HNJ75-B01-A18 RC 1/8
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HNJ25-B01-A22 RC 1/8
- SMC 125 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX125HN-B01-B12 RC 1/8
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX40HN-B01-B8 RC 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B12 Rc 1/8
