SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B10 Rc 1/8
- RS Stock No.:
- 894-430
- Mfr. Part No.:
- ZPX80HBN-B01-B10
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€39.35
(exc. VAT)
€48.40
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.35 |
*price indicative
- RS Stock No.:
- 894-430
- Mfr. Part No.:
- ZPX80HBN-B01-B10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | Rc 1/8 | |
| Pad Diameter | 80mm | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZPX | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size Rc 1/8 | ||
Pad Diameter 80mm | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZPX | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad without buffer designed for effective handling of heavy-weight materials through reliable suction capabilities. Its versatility makes it suitable for a wide range of applications, ensuring optimal performance in various settings.
Lateral vacuum entry enhances operational efficiency and adaptability
Compatible with multiple cup materials including NBR and silicon rubber
Sizes available range from 40mm to 125mm for various handling needs
Robust design supports effective static discharge for sensitive applications
Related links
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBN-B01-B12 Rc 1/8
- SMC 63 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX63HN-B01-B10 RC 1/8
- SMC 100 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX100HN-B01-B10 RC 1/8
- SMC 80 mm Heavy Duty Silicon Rubber Vacuum Pad ZPX80HS-B01-B10 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ25-B01-A18 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HNJ25-B01-A18 Rc 1/8
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX80HBNJ75-B01-A18 Rc 1/8
- SMC 100 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPX100HBN-B01-B10 RC 1/8
