SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-B8 M8 x 1.25
- RS Stock No.:
- 895-383
- Mfr. Part No.:
- ZPT40CN-B8
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€14.92
(exc. VAT)
€18.35
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.92 |
*price indicative
- RS Stock No.:
- 895-383
- Mfr. Part No.:
- ZPT40CN-B8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M8 x 1.25 | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 40mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M8 x 1.25 | ||
Product Type Vacuum Pad | ||
Pad Diameter 40mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40FN-B8 M8 x 1.25
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UN-B8 M8 x 1.25
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-B8 M8 x 1.25
- SMC 40 mm Flat Silicon Rubber Vacuum Pad ZPT40US-B8 M8 x 1.25
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT20BN-B8 M8 x 1.25
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-A8 M8 x 1
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50CS-B8 M8 x 1.25
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50US-B8 M8 x 1.25
