SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-B8 M8 x 1.25
- RS Stock No.:
- 270-5167
- Mfr. Part No.:
- ZPT40UN-B8
- Manufacturer:
- SMC
Subtotal (1 unit)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.65 |
*price indicative
- RS Stock No.:
- 270-5167
- Mfr. Part No.:
- ZPT40UN-B8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Connection Size | M8 x 1.25 | |
| Product Type | Vacuum Pad | |
| Pad Type | Heavy Duty | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | Threaded | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Connection Size M8 x 1.25 | ||
Product Type Vacuum Pad | ||
Pad Type Heavy Duty | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series Threaded | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC manufactured a suction pad, which can be used for a wide-range of applications in many different models.
Female thread connection
Related links
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX40HN-B01-B8 RC 1/8
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZP40HN
- SMC 40 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPT40HN-A14 M14 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-B8 M8 x 1.25
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40FN-B8 M8 x 1.25
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT32UN-B8 M8 x 1.25
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT20BN-B8 M8 x 1.25
- SMC 50 mm Heavy Duty Nitrile Rubber (NBR) Vacuum Pad ZPX50HN-B01-B8 RC 1/8
