SMC 20 mm Flat Nitrile Rubber Suction Cup ZP2-20UTN

Image representative of range

Subtotal (1 pack of 10 units)*

€37.55

(exc. VAT)

€46.19

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€37.55€3.755

*price indicative

RS Stock No.:
895-638
Mfr. Part No.:
ZP2-20UTN
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

20mm

Pad Type

Flat

Pad Material

Nitrile Rubber

Series

ZP

With Buffer

No

Vacuum Entry Direction

Vertical

Tube Outside Diameter

21mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.

Offers flexible design options for routine and unusual lifting

Heavy-duty design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy