Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-QS
- RS Stock No.:
- 203-8252
- Mfr. Part No.:
- ESH-HD-3-QS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€62.90
(exc. VAT)
€77.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.90 |
*price indicative
- RS Stock No.:
- 203-8252
- Mfr. Part No.:
- ESH-HD-3-QS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at Side | |
| Series | ESH | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 189237 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at Side | ||
Series ESH | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 189237 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder without height compensator, vacuum connection at side structure. The QS push-in connector vaccum port for suction cup mounting M4.
Voulme = 0.519Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 3
Operating medium = atmospheric air basedOn ISO 8573-1:2010 [7:-:-]
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-6-G M20
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-5-G G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-PK 3 mm
