Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M10 M10
- RS Stock No.:
- 203-8264
- Mfr. Part No.:
- ESS-40-BT-M10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€45.74
(exc. VAT)
€56.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.74 |
*price indicative
- RS Stock No.:
- 203-8264
- Mfr. Part No.:
- ESS-40-BT-M10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | M10 | |
| Series | ESS | |
| Holding Force | 59N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 525990 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type M10 | ||
Series ESS | ||
Holding Force 59N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 525990 | ||
- COO (Country of Origin):
- DE
The Festo ESH suction cup holder with height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The threaded connection vaccum port for suction cup mounting M20 x 2.
Voulme = 11.537Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 6
Related links
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-M10 M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BU M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BT
- Festo 40 mm Bellow Material Suction Cup Vulkollan Suction Cup ESS-40-BT-G1/4 M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
