Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M10 M10
- RS Stock No.:
- 203-8340
- Mfr. Part No.:
- ESS-50-BT-M10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 203-8340
- Mfr. Part No.:
- ESS-50-BT-M10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 100N | |
| Standards/Approvals | RoHS | |
| Model Number | 525994 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 100N | ||
Standards/Approvals RoHS | ||
Model Number 525994 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup ESS-30-EN easily interchangeable. It has minimum workpiece radius 50 mm and nominal size 3 mm.
Suction cup diameter = 30 mm
Suction cup volume = 2.12 cm3
Position of connection = on top
Related links
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-M10 M10
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M10 M10
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BT
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4 G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
