Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6

Subtotal (1 unit)*

€46.98

(exc. VAT)

€57.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.98

*price indicative

RS Stock No.:
203-8341
Mfr. Part No.:
ESS-50-BT-M6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

50mm

Connection Size

M6

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Polyurethane

Connection Type

Vacuum Connection M6

Series

ESS

Holding Force

100N

Standards/Approvals

RoHS

Model Number

525993

COO (Country of Origin):
DE
The Festo Suction cup ESS-30-ES easily interchangeable. It has minimum workpiece radius 50 mm and nominal size 3 mm.

Suction cup diameter = 30 mm

Suction cup volume = 2.12 cm3

Position of connection = on top

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy