Festo 50 mm Bellow Silicone Suction Cup ESS-50-BS M6

Subtotal (1 unit)*

€26.28

(exc. VAT)

€32.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.28

*price indicative

RS Stock No.:
203-8276
Mfr. Part No.:
ESS-50-BS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

50mm

Connection Size

M6

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Silicone

Connection Type

M6

Series

ESS

Holding Force

72.6N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

189392

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 50mm Pad Diameter, 72.6N Holding Force - ESS-50-BS, Numeric Part Number: 189392


This suction cup is a pneumatic handling component designed for automated pick-and-place tasks in industrial settings. It uses a flexible silicone pad formed as a bellows to conform to uneven or curved surfaces while connecting to vacuum systems via an M6 Interface with vacuum entry on top. The component is suitable for integration into machinery where controlled gripping and release of parts is required.

Features and Benefits:


• 72.6N holding force enables secure part retention during transfer • Silicone bellows pad improves surface conformity for irregular items • RoHS-compliant construction minimises restricted-substance concerns • M6 connection offers compact, standardised fitting for actuators • Top-entry vacuum reduces interference with tooling and workpieces

Applications


• Suitable for automated pick-and-place of delicate electronic components • Ideal for handling small mechanical parts on assembly lines • Used with robotic end-effectors for board-level component placement • Can be used for temporary holding during electrical testing procedures

What type of surfaces does the pad handle effectively?


The elastomeric bellows profile increases contact area and flexibility, allowing reliable sealing on slightly curved or textured surfaces where rigid pads would lose grip.

How does the vacuum entry orientation affect system layout?


With vacuum introduced from the top, piping and hoses can be routed away from the workpiece, simplifying end-effector design and reducing the risk of collision.

What connection considerations are there for integration?


The M6 threaded Interface permits direct mounting to standard fittings and adaptors, enabling Compact assembly on cylinders, grippers, or vacuum manifolds.

How does the material choice influence application suitability?


The silicone pad provides chemical and temperature tolerance typical of silicone elastomers, which helps maintain compliance and grip across a range of handling conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy