Festo 60 mm Silicone Suction Cup ESS-60-ES M10
- RS Stock No.:
- 203-8436
- Mfr. Part No.:
- ESS-60-ES
- Manufacturer:
- Festo
Subtotal (1 unit)*
€37.86
(exc. VAT)
€46.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.86 |
*price indicative
- RS Stock No.:
- 203-8436
- Mfr. Part No.:
- ESS-60-ES
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Pad Diameter | 60mm | |
| Product Type | Suction Cup | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 162.5N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Tube Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | 189356 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Pad Diameter 60mm | ||
Product Type Suction Cup | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 162.5N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Tube Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number 189356 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-8X30-ON easily interchangeable. It has nominal size 2.5 mm and suction cup size 8x30 mm.
Suction cup volume = 0.376 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo 60 mm Flat Silicone Suction Cup ESS-60-SS M10
- Festo 60 mm Round Polyurethane Suction Cup ESS-60-EU M10
- Festo 60 mm Deep Fluororubber Pneumatic Suction Cup ESS-60-EF M10
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-M10 M10
- Festo 60 mm Flat Fluoroelastomer Suction Cup ESS-60-SF M10
- Festo 80 mm Silicone Suction Cup ESS-80-ES M10
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-60-SN M10
- Festo 60 mm Flat Polyurethane Suction Cup ESS-60-SU M10
