Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- RS Stock No.:
- 281-1167
- Mfr. Part No.:
- ESS-30-GT-G1/8-I
- Manufacturer:
- Festo
Subtotal (1 unit)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.39 |
*price indicative
- RS Stock No.:
- 281-1167
- Mfr. Part No.:
- ESS-30-GT-G1/8-I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 30mm | |
| Connection Size | 1/8 in | |
| Pad Type | Deep | |
| Pad Material | High Performance Polyurethane Elastomer | |
| Connection Type | G | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 525970 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 30mm | ||
Connection Size 1/8 in | ||
Pad Type Deep | ||
Pad Material High Performance Polyurethane Elastomer | ||
Connection Type G | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 525970 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup has 2.4 cm³ volume. This suction cup allows optional mounting position. The suction cup operates using standard atmospheric air. This suction cup has round deep shape.
RoHS compliant
Moderate corrosion stress
LABS conformity to VDMA24364 A1 L
Related links
- Festo 50 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-50-GT-G1/4-I 1/4 in
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- Festo 30 mm Polyurethane Suction Cup ESS-30-GT-G1/8 G 1/8
- Festo 80 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESS-80-GT-G1/4-I G1/4 in
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
- Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- Festo 50 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-50-GT-M10 M10
- Festo 100 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESV-100-GT
