Festo Cone Nitrile Rubber (NBR) Vacuum Cup OGVM-20X60-GV-N-G14F G 1/4
- RS Stock No.:
- 204-0077
- Mfr. Part No.:
- OGVM-20X60-GV-N-G14F
- Manufacturer:
- Festo
Subtotal (1 unit)*
€53.71
(exc. VAT)
€66.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.71 |
*price indicative
- RS Stock No.:
- 204-0077
- Mfr. Part No.:
- OGVM-20X60-GV-N-G14F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Product Type | Vacuum Cup | |
| Pad Type | Cone | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | OGVM | |
| Holding Force | 81N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 8073862 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Product Type Vacuum Cup | ||
Pad Type Cone | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series OGVM | ||
Holding Force 81N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 8073862 | ||
- COO (Country of Origin):
- DE
The Festo suction cup has height compensator 5 mm and nominal width 6 mm and easily replaceable minimum work piece radius 12.5 mm. Its vacuum connection is G1/4 which used nitrile rubber material for suction cup. The suction cup diameter is 20x60 mm with 5cm³ of suction volume.
Ambient temperature -20 °C to 80 °C
Product weight 16 g
Related links
- Festo Cone Nitrile Rubber (NBR) Vacuum Cup OGVM-40X90-GV-N-G14F G 1/4
- Festo Cone Nitrile Rubber (NBR) Vacuum Cup OGVM-30X80-GV-N-G14F G 1/4
- Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-RA
- Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-G38F G 3/8
- Festo Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-SV-N-G14F G 1/4
- Festo Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-50X105-SV-N-G14F G 1/4
- Festo 80 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-80-S-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-AV-N-G14F G 1/4
