Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58403/01 M5

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€13.79

(exc. VAT)

€16.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€13.79-
5 - 9€13.224%
10 +€12.678%

*price indicative

RS Stock No.:
212-9265
Mfr. Part No.:
M/58403/01
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connection Size

M5

Product Type

Suction Cup

Pad Diameter

10mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

M/58300

Holding Force

5N

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren M/58400 series bellows suction cup is ideal where level compensation is required or when a vertical off-set motion is involved on curved surface. It has flexible connector for a vertical offset motion with level compensator.

Port size = M5

Operating temperature = -10°C and 70 °C

Diameter = 10mm

Material - elastomers = nitrile rubber, silicon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy