Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- RS Stock No.:
- 212-9266
- Mfr. Part No.:
- M/58404/01
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€16.48
(exc. VAT)
€20.27
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.48 | - |
| 5 - 9 | €15.82 | 4% |
| 10 + | €15.13 | 8% |
*price indicative
- RS Stock No.:
- 212-9266
- Mfr. Part No.:
- M/58404/01
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Pad Diameter | 15mm | |
| Connection Size | M5 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | M/58300 | |
| Holding Force | 8N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Pad Diameter 15mm | ||
Connection Size M5 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series M/58300 | ||
Holding Force 8N | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The IMI Norgren M/58400 series bellows suction cup is ideal where level compensation is required or when a vertical off-set motion is involved on curved surface. It has flexible connector for a vertical offset motion with level compensator.
Port size = M5
Operating temperature = -10°C and 70 °C
Diameter = 15mm
Material - elastomers = nitrile rubber, silicon
Related links
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58304/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58303/01 M5
- Norgren 6 mm Flat Nitrile Rubber (NBR) Suction Cup M/58301/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58403/01 M5
- Norgren 8 mm Flat Nitrile Rubber (NBR) Suction Cup M/58302/01 M5
- Norgren 120 mm Flat Nitrile Rubber (NBR) Suction Cup M/58311/01
- Norgren 30 mm Flat Nitrile Rubber (NBR) Suction Cup M/58407/01
- Norgren 50 mm Flat Nitrile Rubber (NBR) Suction Cup M/58309/01
