Norgren 6 mm Flat Nitrile Rubber (NBR) Suction Cup M/58301/01 M5
- RS Stock No.:
- 220-3872
- Mfr. Part No.:
- M/58301/01
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.13 | - |
| 5 - 9 | €14.82 | 2% |
| 10 + | €14.53 | 3% |
*price indicative
- RS Stock No.:
- 220-3872
- Mfr. Part No.:
- M/58301/01
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Pad Diameter | 6mm | |
| Connection Size | M5 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | M/58300 | |
| Holding Force | 5N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Pad Diameter 6mm | ||
Connection Size M5 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series M/58300 | ||
Holding Force 5N | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren M/58300 series vacuum cup. It has a suction cup diameter of 6 mm. This flat vacuum cup is ideal where minimal movement is required for pliable materials.
Level compensator allows variations in product positioning
Flexible connector for a vertical offset motion
Related links
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58303/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58403/01 M5
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58304/01 M5
- Norgren 8 mm Flat Nitrile Rubber (NBR) Suction Cup M/58302/01 M5
- Norgren 120 mm Flat Nitrile Rubber (NBR) Suction Cup M/58311/01
- Norgren 30 mm Flat Nitrile Rubber (NBR) Suction Cup M/58407/01
- Norgren 20 mm Flat Nitrile Rubber (NBR) Suction Cup M/58405/01 1/8 in G A
