Norgren 150 mm Flat Nitrile Rubber (NBR) Suction Cup M/58312/01 G 1/2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€271.04

(exc. VAT)

€333.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€271.04
5 - 9€265.63
10 +€260.21

*price indicative

RS Stock No.:
220-3880
Mfr. Part No.:
M/58312/01
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Suction Cup

Connection Size

G 1/2

Pad Diameter

150mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

M/58300

Holding Force

280N

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The IMI Norgren M/58300 series vacuum cup. It has a suction cup diameter of 150 mm. This flat vacuum cup is ideal where minimal movement is required for pliable materials.

Level compensator allows variations in product positioning

Flexible connector for a vertical offset motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy