SMC 16 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP16UN
- RS Stock No.:
- 233-7488
- Mfr. Part No.:
- ZP16UN
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
€49.49
(exc. VAT)
€60.87
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.49 | €4.949 |
*price indicative
- RS Stock No.:
- 233-7488
- Mfr. Part No.:
- ZP16UN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 16mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 16mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP | ||
Standards/Approvals No | ||
The SMC ZP series vacuum pad unit has 16 mm diameter and used with lock ring
Shape is flat
Material conductive NBR
Related links
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZP16CN
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T16UMNK10-B5
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT16CNK10-B5-A10
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT16CN-B01 1/8 in
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR16CN-06-B5 M5 x 0.8
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR16CNK10-06-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNJ20-B5-A10 M10 x 1
- SMC 16 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPG16JN-7A-X2
