SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-06ZJS

Subtotal (1 unit)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.85

*price indicative

RS Stock No.:
233-7489
Mfr. Part No.:
ZP2-06ZJS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

6mm

Product Type

Vacuum Pad

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Series

ZP2

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC ZP2 series vacuum pad with bellows style has diameter of 6 mm.

Material NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy