SMC 24 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B25JN-X19
- RS Stock No.:
- 233-7500
- Mfr. Part No.:
- ZP2-B25JN-X19
- Manufacturer:
- SMC
Subtotal (1 unit)*
€9.54
(exc. VAT)
€11.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.54 |
*price indicative
- RS Stock No.:
- 233-7500
- Mfr. Part No.:
- ZP2-B25JN-X19
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 24mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 24mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
Standards/Approvals No | ||
The SMC ZP2 series vacuum pad with bellows style has diameter of 25 mm.
Material NBR
Related links
- SMC 25 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B25MTN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-06ZJS
- SMC 30 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B30MTN
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP2-B08MBN
- SMC Vacuum Pad Nitrile Rubber (NBR) ZP2-B25JN
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN-X19
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZP3-06BN
- SMC 25 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT25BN-B5
