SMC Vacuum Pad Silicone Rubber ZP2-02ZJS
- RS Stock No.:
- 270-5147
- Mfr. Part No.:
- ZP2-02ZJS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.23 |
*price indicative
- RS Stock No.:
- 270-5147
- Mfr. Part No.:
- ZP2-02ZJS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Series | ZP2 | |
| Material | Silicone Rubber | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Series ZP2 | ||
Material Silicone Rubber | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZP series is a vacuum pad series. It has different types of pad, having different material.
Different pad types
Related links
- SMC Vacuum Pad Silicone Rubber ZP2-B25JS-X19
- SMC Vacuum Pad Silicone Rubber ZP2-B30JS-X19
- SMC Vacuum Pad Nitrile Rubber (NBR) ZP2-B25JN
- SMC Vacuum Pad Nitrile Rubber (NBR) ZP2-04ZJN
- SMC Vacuum Silicone Vacuum Pad ZP2-Z1-001-S
- SMC Vacuum Pad Nitrile Rubber (NBR) ZPR32BN-06-A6
- SMC 15 mm Flat Silicon Rubber Vacuum Pad ZP2-TB15MTS-H5
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP2-TB08MBN-H5
