Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G

Subtotal (1 unit)*

€57.12

(exc. VAT)

€70.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.12

*price indicative

RS Stock No.:
281-1162
Mfr. Part No.:
ESS-100-GT-G1/4-I
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

1/4 in G

Pad Diameter

100mm

Product Type

Suction Cup

Pad Type

Deep

Pad Material

High Performance Polyurethane Elastomer

Connection Type

Threaded

Series

ESS

Standards/Approvals

No

Model Number

525987

COO (Country of Origin):
DE
The Festo Suction cup complete comes with round deep shape has vacuum connection of G1/4. It has Corrosion resistance class CRC of 1 means it has low corrosion stress.

Comes in red brown colour

Vacuum port mounting

Wrought aluminium alloy screw plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy