Festo 30 mm Deep Fluororubber Suction Cup ESV-30-EF
- RS Stock No.:
- 281-1196
- Mfr. Part No.:
- ESV-30-EF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 281-1196
- Mfr. Part No.:
- ESV-30-EF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Type | Deep | |
| Pad Material | Fluororubber | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191030 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Type Deep | ||
Pad Material Fluororubber | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191030 | ||
- COO (Country of Origin):
- JP
The Festo suction cup without connector is easily interchangeable and made from FPM.
RoHS compliant
Wearing part for suction cup
Related links
- Festo 40 mm Deep Fluororubber Suction Cup ESV-40-EF
- Festo 50 mm Deep Fluororubber Suction Cup ESV-50-EF
- Festo 60 mm Deep Fluororubber Pneumatic Suction Cup ESV-60-EF
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- Festo 100 mm Deep Fluororubber Suction Cup ESS-100-EF M10
- Festo 80 mm Deep Fluororubber Pneumatic Suction Cup ESV-80-EF
- Festo 100 mm Deep Fluororubber Pneumatic Suction Cup ESV-100-EF
- Festo 30 mm Flat Fluororubber Pneumatic Suction Cup ESV-30-SF
