Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- RS Stock No.:
- 281-1197
- Mfr. Part No.:
- ESV-30-GT
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.66
(exc. VAT)
€24.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.66 |
*price indicative
- RS Stock No.:
- 281-1197
- Mfr. Part No.:
- ESV-30-GT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 30mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Deep | |
| Pad Material | High Performance Polyurethane Elastomer | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 526000 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 30mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Deep | ||
Pad Material High Performance Polyurethane Elastomer | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 526000 | ||
- COO (Country of Origin):
- DE
The Festo Suction cup is available without connector and it has volume of 2.4 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air. It
RoHS compliant
LABS conformity to VDMA24364 A1 L
Related links
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- Festo 50 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-50-GT-G1/4-I 1/4 in
- Festo 100 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESV-100-GT
- Festo 80 mm Bellow High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-BT
- Festo 50 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-50-GT-M10 M10
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
- Festo 80 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESS-80-GT-G1/4-I G1/4 in
