Festo 50 mm Deep Fluororubber Suction Cup ESV-50-EF
- RS Stock No.:
- 281-1206
- Mfr. Part No.:
- ESV-50-EF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€59.40
(exc. VAT)
€73.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.40 |
*price indicative
- RS Stock No.:
- 281-1206
- Mfr. Part No.:
- ESV-50-EF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Deep | |
| Pad Material | Fluororubber | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 191038 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Deep | ||
Pad Material Fluororubber | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 191038 | ||
- COO (Country of Origin):
- JP
The Festo suction cup without connector is easily interchangeable and made from FPM.
RoHS compliant
Wearing part for suction cup
Related links
- Festo 50 mm Deep Fluororubber Pneumatic Suction Cup ESS-50-EF M6
- Festo 40 mm Deep Fluororubber Suction Cup ESV-40-EF
- Festo 30 mm Deep Fluororubber Suction Cup ESV-30-EF
- Festo 60 mm Deep Fluororubber Pneumatic Suction Cup ESV-60-EF
- Festo 50 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-50-EN
- Festo 100 mm Deep Fluororubber Suction Cup ESS-100-EF M10
- Festo 50 mm Deep Silicone Vacuum Cup ESV-50-ES
- Festo 50 mm Flat Fluororubber Pneumatic Suction Cup ESV-50-SF
