Festo 50 mm Flat BR Pneumatic Suction Cup ESV-50-SNA
- RS Stock No.:
- 281-1210
- Mfr. Part No.:
- ESV-50-SNA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.72
(exc. VAT)
€26.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.72 |
*price indicative
- RS Stock No.:
- 281-1210
- Mfr. Part No.:
- ESV-50-SNA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Flat | |
| Pad Material | BR | |
| Series | ESV | |
| Standards/Approvals | No | |
| Model Number | 190998 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 50mm | ||
Pad Type Flat | ||
Pad Material BR | ||
Series ESV | ||
Standards/Approvals No | ||
Model Number 190998 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup is available without connector and it has volume of 2.387 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air. T
Antistatic
RoHS compliant
LABS conformity to VDMA24364 A1 L
Related links
- Festo 20 mm Flat BR Pneumatic Suction Cup ESV-20-SNA
- Festo 40 mm Flat BR Suction Cup ESV-40-SNA
- Festo 40 mm Flat BR Vacuum Cup ESS-40-SNA M6
- Festo 50 mm Flat Fluororubber Pneumatic Suction Cup ESV-50-SF
- Festo 50 mm Flat Silicone Suction Cup ESV-50-SS
- Festo 50 mm Flat Polyurethane Suction Cup ESV-50-EU
- Festo 50 mm Flat Polyurethane Suction Cup ESV-50-GT
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-50-SN
